Phoenix Contact 2708368
FO converter w/integrated optical diag;alarm cont
Mfr. Part #: 2708368 / RS Stock #: 70924863
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$590.76
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PSI-MOS-RS232/FO 660 E
Approvals
UL Listed ; cUL Listed ; cULus Recognized ; ATEX ; cULus Listed ; UL Recognized ; cUL Recognized ; DNV ; EAC ; KC
Color
Green
Connection Type
D-SUB 9 plug
Dimensions
3.90 in H X 0.00 in W X 4.13 in D
Housing Material
PA 6.6-FR
IP Rating
IP20
Mounting Type
DIN Rail Mount
Number of Outputs
1
Primary Type
Fiber Optic Converters
Special Features
Optical Diagnosis
Standards
EN 61000-4-6
UPC Code
4017918974060