Skip to content

Phoenix Contact 2315162

Interface Modules Varioface 9 Pos. Screw Connection Female D-Sub Socket Strip

Mfr. Part #: 2315162 / RS Stock #: 70170043

Phoenix Contact

Phoenix Contact 2315162

Mfr. Part #: 2315162
RS Stock #: 70170043

Description

Interface Modules Varioface 9 Pos. Screw Connection Female D-Sub Socket Strip

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

7

Price

Qty.

Standard Price

1

$47.61

5

$43.80

10

$39.75

Additional Inventory

On order:

131

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
VIP-2/SC/D 9SUB/F
Approvals
CSA ; UL Recognized ; cUL Recognized ; EAC ; CSAus ; cCSAus
Color
Green
Current Rating
2 A
Family Name
PLC-INTERFACE Family
Gender
Female
Mounting Type
DIN Rail Mount
Number of Positions
9 Poles
Primary Type
Interface Module
Termination
Screw
Type
D-Sub FTA Modules
UPC Code
4046356312936
Warranty
Limited Lifetime
Wire Size
24-12 AWG

Overview

FTAs are the next generation of passive, discrete wiring. These UL508 recognized FTAs are ideal for applications that require fast, fault-free field device connection to process or motion controllers. The patented module design integrates a channel that utilizes the full range of ZB holders, resulting in flexible module marking options. To simplify wire termination, field I/O marking is easily accessible on the screw connection surface. The module features a metal mounting foot that moves along the length of the product for easy mounting and disconnecting. This D-Sub FTAS allows signal lines with D-subminiature or sockets strips to be connected to screw terminal blocks in accordance with IEC 807-2/DIN 41 652. Conductor sizes of up to 2.5 mm2 can be accommodated and both male and female variants are available. These FTAS' are UL 508 recognized.