Skip to content

Phoenix Contact 2313698

D-Sub Connector, 9 Contacts, Plug, Straight, Screw, SUBCON Series

Mfr. Part #: 2313698 / RS Stock #: 70924826

Phoenix Contact

Phoenix Contact 2313698

Mfr. Part #: 2313698
RS Stock #: 70924826

Description

D-Sub Connector, 9 Contacts, Plug, Straight, Screw, SUBCON Series

In Stock:

8

Price

Qty.

Standard Price

1

$63.74

5

$58.64

10

$53.22

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SUBCON-PLUS-PROFIB/90/SC
Angle
Straight Degree(s)
Approvals
ATEX ; CSA ; UL Recognized ; cUL Recognized ; EAC ; cULus Recognized
Housing Material
ABS, metal-plated
Number of Contacts
9
Primary Type
D-Sub
Type
Plug
UPC Code
4046356514163
Warranty
Limited Lifetime

Overview

Phoenix Contact Subcon Series – D-Sub Connectors

Phoenix Contact Subcon Series connectors provide a means to make D-Sub cable assemblies without the hassle of soldering or crimping. The SUBCON product provides connection from the pins of a D-SUB connector to individual screw actuated terminal blocks all in a D-SUB clamshell housing. This means that the only tool required to configure a cable is a screwdriver. Thanks to the universal plugs from the SUBCON range, you are not tied to one system. You even get a user-friendly connection for protocols developed in-house without the need for soldering and crimping.

Phoenix Contact offers versions with 9, 15 or 25 contacts for all commonly used interfaces, such as RS-232/RS-422/RS-485, TTY and many more.

Features:
  • Metallized Housing
  • Integral Jack Screws
  • Integral Strain Relief
  • D-SUB to MKDSC 1.5 Terminal Blocks
  • 9/25 Pin Male or Female Versions
  • Max. Cable Diameter: 10 mm; AWG 26-14

    Benefits:
  • EMI/RFI Shielded (Ideal for Sensitive Communication Signals)
  • Secure Connection of Cable Assembly to Mating Receptacle
  • Secure Connection of SUBCON to Cable
  • Easy Means to Construct Cable Assemblies; No More Soldering or Crimping; Wide Range of Product to Suit Common Applications