Phoenix Contact 2313067
Industrial Analog Modem, 3-way Electrical Isolation, RS232, 24VDC, DIN Rail
Mfr. Part #: 2313067 / RS Stock #: 70207977
Price
Qty.
Standard Price
1
$559.10
5
$531.15
10
$519.97
25
$503.19
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Industrial Analogue Modem
Alternate Mfr Part Number
PSI-DATA/BASIC-MODEM/RS232
Approvals
UL Recognized ; cUL Recognized ; cULus Recognized ; EAC ; KC
Connection Type
Screw
Control Voltage
24 V
Current Rating
100 A
For Use With
Public Phone Network
Frequency
2.4GHz, 5GHz GHz
Interface
RS232 ; EIA/TIA232 ; PSTN-Port
Jacket Color
Black
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
PC Data Acquisition Accessories
Special Features
High Quality Electrical Isolation
Supply Voltage
24 V
Type
Modem
UPC Code
4046356098823
Warranty
Limited Lifetime
Overview
DIN rail mounted, Series RS 232 interface, 3-way electrical isolation, alarm input/output, 24 VDC/VAC supply voltage, integrated surge protection.