Skip to content

Phoenix Contact 2297374

Three-phase solid-state reversing contactor with 24 V DC input, 37A Current

Mfr. Part #: 2297374 / RS Stock #: 70208478

Phoenix Contact

Phoenix Contact 2297374

Mfr. Part #: 2297374
RS Stock #: 70208478

Description

Three-phase solid-state reversing contactor with 24 V DC input, 37A Current

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$719.93

10

$683.93

25

$647.94

Additional Inventory

On order:

2

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
ELR W2+1- 24DC/500AC-37
Approvals
UL Listed ; cUL Listed ; EAC ; DNV GL ; cULus Listed
Contact Current Rating
37 A
Contact Form
SPST-NO + DPDT
Control Voltage
19.2-30 V
Mounting Type
DIN Rail Mount
Special Features
Reversing
Termination
Screw
Type
Reversing Contactor
UPC Code
4046356175739
Voltage Rating
48 to 575 V

Overview

The ELR Series solid state contactors are the latest addition to the CONTACTRON family of products. Available in both reversing and non-reversing versions and four current ratings, all versions feature surge protection, polarity protection and built-in heat sinks.