Skip to content

Phoenix Contact 1851067

PCB Plug Push-In 3.81mm 16AWG 160V 8A 4 Position COMBICON FK-MCP Series

Mfr. Part #: 1851067 / RS Stock #: 70353650

Phoenix Contact

Phoenix Contact 1851067

Mfr. Part #: 1851067
RS Stock #: 70353650

Description

PCB Plug Push-In 3.81mm 16AWG 160V 8A 4 Position COMBICON FK-MCP Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

48

Price

Qty.

Standard Price

1

$7.01

10

$6.45

25

$6.03

Additional Inventory

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
FK-MCP 1 5/ 4-ST-3 81
Approvals
CSA ; VDE Gutachten mit FertigungsÜberwachung ; IECEE CB Scheme ; CCA ; cULus Recognized ; EAC
Color
Green
Contact Plating
Tin
Current Rating
8 A
Family Name
COMBI Plug Family
Mounting Type
In-Line
Number of Contacts
4
Number of Positions
4
Number of Rows
1
Pitch
3.81 mm in
Primary Type
PCB Mount
Termination
Push-In
Type
Plug
UPC Code
4017918109943
Voltage Rating
160 V
Wire Entry
180 deg.
Wire Size
16 AWG
Wire Termination Type
Spring Clamp

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON FK-MCP Series — Pluggable Terminal Blocks for MINI COMBICON micro/mini:

Whether you are using a screw connection or Push-in spring connection as a PCB terminal block or easy-to-maintain connector for 1 to 24 positions: the comprehensive COMBICON product range offers the right connection technology to transmit signals, data or power for almost every application. The comprehensive PCB connector and pin strip product range offers you solutions for various manufacturing processes. This means that you can assemble printed-circuit boards efficiently and process them reliably.

Features:
  • Connectors and panel feed-through terminal blocks for currents up to 8 A (IEC)/ 10 A (UL B, D)
  • 2.5 to 5.08 mm pitch
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through color coded actuation lever
  • Operation and conductor connection from one direction enable integration into front of device
  • Quick and convenient testing using integrated test option
  • For conductor cross sections 0.14 mm2 (AWG 26) to 95 mm2 (AWG 3/0)
  • For currents up to 232 A (IEC)/200 A (UL B, C)
  • For voltages up to 1000 V (IEC)/600 V (UL B, C)
  • With screw, spring-loaded, and insulation displacement connection for various connection directions
  • For pitches from 2.5 mm to 20 mm