Skip to content

Phoenix Contact 1844236

Pluggable Header 3.5mm 16AWG 160V 8A 4 Position COMBICON MC Series

Mfr. Part #: 1844236 / RS Stock #: 70054520

Phoenix Contact

Phoenix Contact 1844236

Mfr. Part #: 1844236
RS Stock #: 70054520

Description

Pluggable Header 3.5mm 16AWG 160V 8A 4 Position COMBICON MC Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

24

Price

Qty.

Standard Price

1

$1.70

10

$1.53

25

$1.45

50

$1.39

100

$1.34

500

$1.28

Additional Inventory

Can ship in 10 days:

36700

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; CUL ; CSA
Alternate Mfr Part Number
MC 1 5/ 4-G-3 5
Approvals
CSA ; VDE Gutachten mit FertigungsÜberwachung ; IECEE CB Scheme ; CCA ; cULus Recognized ; EAC
Color
Green
Current Rating
8 A
Family Name
COMBI Plug Family
Hole Diameter
1.2 mm
IEC Rating
250V
Insulation Material
PBT
Level
Single Level
Mounting Type
Through Hole
Nominal Current
8 A
Nominal Voltage
160 V
Number of Contacts
4
Number of Poles
4
Number of Positions
4
Operating Force
PBT oz
Orientation
90°, Right Angle
Packaging
Bulk
Pin Dimensions
0.8 x 0.8 mm
Pin Spacing
3.5 mm mm
Pitch
3.5 mm in
Primary Type
Pluggable
Special Features
90 Deg
Standards
CSA Certified, cUL Listed, UL Listed
Surge Voltage
2.5 kV
Termination
PCB Pins
Type
Header
UPC Code
4017918113278
Voltage Rating
160 V
Wire Size
16 AWG

Overview

Header, 12 A Nominal Current, 200 V Nominal Voltage, 5.08 mm Pitch, 1.75 mm Dia. Hole
  • 4 Position header ?8 A Nominal current ?160 V Rated voltage ?3.5 mm Pitch ?Soldering mount

  • Polyamide Insulating Material
  • Voltage: 300 V, Amps: 8 A
  • Operated Under No Load Conditions