Phoenix Contact 1821067
Feed-Through Terminal Block 10mm 6AWG 1000V 41A 3 Pos Combicon Power Series
Mfr. Part #: 1821067 / RS Stock #: 71073017
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$26.39
5
$24.28
10
$22.70
50
$21.51
100
$20.32
500
$19.26
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PLW 16-6/ 3-10
Application
Phoenix Contact Panel Feed Through
Approvals
cULus Recognized ; EAC
Color
Gray
Current Rating
41 A
Dimensions
0.00 in W
Insulating Material Group
I
Maximum Load Current
41 A
Number of Connections
6
Number of Contacts
3
Number of Levels
1
Number of Positions
3
Pitch
10 mm in
Primary Type
Panel Mount
Stripping Length
15 mm in
Termination
Push-Lock
Type
Terminal Block Connector
UPC Code
4046356788199
Voltage Rating
1000 V
Wire Size
6 AWG
Wire Termination Type
Push-lock
Overview
Phoenix Contact - Combicon Power Series Terminal Block Connectors