Skip to content

Phoenix Contact 1757307

Pluggable Header 5.08mm 12AWG 320V 12A 8 Position COMBICON MSTBA Series

Mfr. Part #: 1757307 / RS Stock #: 70054635

Phoenix Contact

Phoenix Contact 1757307

Mfr. Part #: 1757307
RS Stock #: 70054635

Description

Pluggable Header 5.08mm 12AWG 320V 12A 8 Position COMBICON MSTBA Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

38

Price

Qty.

Standard Price

1

$2.39

10

$2.15

25

$2.03

50

$1.96

100

$1.89

Additional Inventory

Can ship in 10 days:

3813

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; CUL ; CSA
Alternate Mfr Part Number
MSTBA 2 5/ 8-G-5 08
Approvals
CSA ; VDE Gutachten mit FertigungsÜberwachung ; IECEE CB Scheme ; cULus Recognized ; EAC
Color
Green
Current Rating
12 A
Family Name
COMBI Plug Family
Hole Diameter
1.4 mm
IEC Rating
400V
Insulation Material
PBT
Level
Single Level
Mounting Type
Through Hole
Nominal Current
12 A
Nominal Voltage
250 V
Number of Contacts
8
Number of Poles
8
Number of Positions
8
Operating Force
PBT oz
Orientation
90°, Right Angle
Packaging
Bulk
Pin Dimensions
1 x 1 mm in
Pin Spacing
5.08 mm mm
Pitch
5.08 mm in
Primary Type
Pluggable
Special Features
90 Deg
Standards
EN-VDE
Surge Voltage
4 kV
Termination
PCB Pins
Type
Header
UPC Code
4017918029838
Voltage Rating
320 V
Wire Size
12 AWG

Overview

Header, 12 A Nominal Current, 5.08 mm Pitch, Soldering Mounting Type, 8 Number of Position

  • Polyamide Insulating Material
  • Voltage: 300, Amps: 10

  • Header with Side Panels