Skip to content

Phoenix Contact 1719189

PCB Terminal Push-In 7.5mm 8AWG 1000V 41A 1 Position Combicon Power Series

Mfr. Part #: 1719189 / RS Stock #: 71072938

Phoenix Contact

Phoenix Contact 1719189

Mfr. Part #: 1719189
RS Stock #: 71072938

Description

PCB Terminal Push-In 7.5mm 8AWG 1000V 41A 1 Position Combicon Power Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$2.38

250

$2.19

500

$1.90

1000

$1.67

Additional Inventory

Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SPT 5/ 1-H-7 5
Approvals
UL Recognized ; SEV ; cUL Recognized ; CCA ; IECEE CB Scheme ; EAC ; cULus Recognized
Current Rating
41 A
Hole Diameter
2.1 mm in
Insulating Material Group
I
Maximum Load Current
41 A
Number of Contacts
1
Number of Positions
1
Pin Dimensions
1.7 x 0.8 mm in
Pin Spacing
13.2 mm ; 0.52 in
Pitch
7.5 mm in
Stripping Length
15 mm in
Termination
Push-In
Type
Terminal
UPC Code
4046356141284
Voltage Rating
1000 V
Wire Size
8 AWG
Wire Termination Type
Push-In