Skip to content

Phoenix Contact 1683455

Splitter, Y Type, M12, Straight, Male/Female/Female, PLUSCON Series

Mfr. Part #: 1683455 / RS Stock #: 70171647

Phoenix Contact

Phoenix Contact 1683455

Mfr. Part #: 1683455
RS Stock #: 70171647

Description

Splitter, Y Type, M12, Straight, Male/Female/Female, PLUSCON Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

94

Price

Qty.

Standard Price

1

$34.13

5

$31.40

10

$28.50

Additional Inventory

Can ship in 10 days:

814

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SAC-3P-M12Y/2XM12FS PE
Approvals
UL Listed ; cUL Listed ; EAC ; cULus Listed
Connector Size
M12
Connector Type
Y Splitter
Contact Material
CuZn
Gender
Female ; Male
Insulation Resistance
= 100 MO ohm
IP Rating
IP67
Number of Positions
4
Primary Type
Splitter
Standards
IEC 61076-2-101
Torque
0.4 N/m
Type
M12
UPC Code
4017918166922
Warranty
Limited Lifetime

Overview

M12 Y Connector
Phoenix contact M12 Speedcon connectors, these 3 ways Y or T distribution connector are IP67 rated once mated and have a PG9 or M12 fastening thread, suitable for many applications that demand a robust multiple connections.