Skip to content

Phoenix Contact 1662968

SACC SER 5 Pole Cable Mount Conn Skt 20mm Size Female Contacts Screw On

Mfr. Part #: 1662968 / RS Stock #: 70330267

Phoenix Contact

Phoenix Contact 1662968

Mfr. Part #: 1662968
RS Stock #: 70330267

Description

SACC SER 5 Pole Cable Mount Conn Skt 20mm Size Female Contacts Screw On

In Stock:

95

Price

Qty.

Standard Price

1

$17.17

5

$15.80

10

$14.77

50

$13.99

100

$13.22

500

$12.53

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SACC-M12FS-5CON-PG 7-M
Application
Sensor
Approvals
UL Recognized ; cUL Recognized ; EAC ; cULus Recognized
Coding
A Coded
Connector Size
M12
Connector Type
Socket
Contact Material
CuZn
Current Rating
4 A
Gender
Female
IP Rating
IP67
Mating Type
Full Thread
Number of Contacts
5
Number of Positions
5
Orientation
Straight
Primary Type
M Series Automation
Shell Size
M12 in
Shielding
No
Termination
Screw
Torque
0.8 to 1 N/m
Type
M12
UPC Code
4017918129446
Voltage Rating
60 V
Warranty
Limited Lifetime
Wire Size
18-24 AWG

Overview

Phoenix Contact SACC Straight Connector A Coded
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered