Skip to content

Phoenix Contact 1608032

Connectors, Fiber Optic, VS-PPC-C1-SCRJ-MNNA- PG9-A4D-C

Mfr. Part #: 1608032 / RS Stock #: 70170452

Phoenix Contact

Phoenix Contact 1608032

Mfr. Part #: 1608032
RS Stock #: 70170452

Description

Connectors, Fiber Optic, VS-PPC-C1-SCRJ-MNNA- PG9-A4D-C

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$65.74

5

$60.48

10

$52.59

20

$46.02

Additional Inventory

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
VS-PPC-C1-SCRJ-MNNA-PG9-A4D-C
Approvals
UL Listed ; EAC
Color
Silver
Housing Material
Zinc die-cast
Material
Metal
Number of Positions
2
UPC Code
4046356131704

Overview

Push-Pull connectors provide IP65 and IP67 protection to withstand harsh industrial environments, making them ideal for distributed control applications. The Push-Pull connector system is easy to operate - connectors are locked and unlocked with just one hand. These connectors protect against dirt, water, vibration/shock, and temperature extremes.