Skip to content

Phoenix Contact 1507764

BUS SYSTEM PLUG CONNECTOR MALE 5-POS M12 SACC Series

Mfr. Part #: 1507764 / RS Stock #: 70171454

Phoenix Contact

Phoenix Contact 1507764

Mfr. Part #: 1507764
RS Stock #: 70171454

Description

BUS SYSTEM PLUG CONNECTOR MALE 5-POS M12 SACC Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

21

Price

Qty.

Standard Price

1

$34.36

5

$31.61

10

$28.69

Additional Inventory

On order:

36

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SACC-M12MSB-5CON-PG9 SH AU
Application
PROFIBUS DP
Approvals
EAC ; UL Recognized ; cUL Recognized ; cULus Recognized
Coding
B Coded
Connector Size
M12
Connector Type
Plug
Connector Type Cable end 1
M12 Male
Contact Material
CuZn
Current Rating
4 A
Family Name
SPEEDCON Series
Gender
Male
Mating Type
Full Thread
Number of Contacts
5
Number of Positions
5
Orientation
Straight
Primary Type
Data
Shell Size
M12 in
Shielding
Yes
Termination
Screw
Torque
1 to 1.4 N/m
Type
Plug
UPC Code
4017918900427
Voltage Rating
60 V
Warranty
Limited Lifetime
Wire Size
18-24 AWG

Overview

Phoenix Contact SACC Straight Connector B Coded
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered