Skip to content

Phoenix Contact 1501265

Cable Mount M8 Connector Plug Male Contacts 4 Pole SACC Series

Mfr. Part #: 1501265 / RS Stock #: 70171444

Phoenix Contact

Phoenix Contact 1501265

Mfr. Part #: 1501265
RS Stock #: 70171444

Description

Cable Mount M8 Connector Plug Male Contacts 4 Pole SACC Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

221

Price

Qty.

Standard Price

1

$24.31

5

$22.37

10

$20.91

50

$19.81

100

$18.72

Additional Inventory

Can ship in 10 days:

31

On order:

266

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SACC-M 8MS-4CON-M-SW
Application
Sensor
Approvals
EAC ; UL Listed ; cUL Listed ; cULus Listed
Coding
A Coded
Connector Size
M8
Connector Type
Plug
Connector Type Cable end 1
M12 Male
Contact Material
CuZn
Current Rating
4 A
Family Name
SPEEDCON Series
Gender
Male
Jacket Material
Polyurethane
Mating Type
Full Thread
Number of Contacts
4
Number of Positions
4
Orientation
Straight
Primary Type
M Series Automation
Shell Size
M8 in
Shielding
No
Termination
Screw
Torque
0.1 N/m
UPC Code
4017918612788
Voltage Rating
300 V
Warranty
Limited Lifetime
Wire Size
20-26 AWG

Overview

Phoenix Contact SAC and SACC Series – SPEEDCON Family of Sensor/Actuator Cabling and Industrial Connectors:

SPEEDCON is the next generation of M12 connectors, which have been an industrial standard for many years. With a simple “plug and 1⁄2 turn" SPEEDCON provides a time savings of 90% over the traditional M12 screw thread. The SPEEDCON coupling features a tactile stop to ensure proper alignment and guarantees a perfect connection in the field.

The SPEEDCON rapid interlock system is based on the principle of "Plug-and-Turn". It is 100-percent compatible with all M12 connectors. This means the cordsets are backwards compatible and can mate to fully threaded standard sensors. Reduce your assembly time by 90-percent. With just a half-turn, the SPEEDCON M12 rapid interlock system from Phoenix Contact creates a perfect connection. SPEEDCON from Phoenix Contact fulfills all electrical and mechanical properties of the classic M12 connector, as well as all common standards and requirements.

Features:
  • Easy and safe: 100% electrically tested plug-in components
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Flexible solutions - configurable materials with variable cable types and cable lengths
  • Convenient: increased machine availability thanks to quick and easy diagnostics
  • Pin assignment, requirements and tests according to IEC 61076-2-101
  • IP65/67/68 degree of protection according to EN 60529
  • Vibration and shock resistance according to IEC 60512-6d