Skip to content

Phoenix Contact 1430491D

Cap (Cover), Sealing;for Free Hanging (In-Line) M12 Connectors

Mfr. Part #: 1430491D / RS Stock #: 71512043

Phoenix Contact

Phoenix Contact 1430491D

Mfr. Part #: 1430491D
RS Stock #: 71512043

Description

Cap (Cover), Sealing;for Free Hanging (In-Line) M12 Connectors

In Stock:

4

Price

Qty.

Standard Price

1

$30.12

5

$27.71

10

$25.15

50

$23.19

Additional Inventory

Can ship in 10 days:

21

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PROT-M12 FS-M-CHAIN
Connection Type
Screw
Control Voltage
24 V
Frequency
2.4GHz, 5GHz GHz
Jacket Color
Black
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
CPC
Supply Voltage
24 VDC
Type
CPC
UPC Code
4046356325783

Overview

Phoenix Contact -

Cap (Cover), Sealing;for Free Hanging (In-Line) M12 Connectors