Phoenix Contact 1430433
Connector M12 5POS R/A SOCKET SACC Series
Mfr. Part #: 1430433 / RS Stock #: 70235029
Price
Qty.
Standard Price
1
$32.31
5
$29.73
10
$26.98
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SACC-M12FR-5CON-PG 9-SH
Application
Sensor
Approvals
EAC ; UL Recognized ; cUL Recognized ; cULus Recognized
Coding
A Coded
Connector Size
M12
Connector Type
Socket
Contact Plating
Gold
Current Rating
4 A
Features
Shielded
Gender
Female
Housing Finish
Brass ; Nickel Plated
IP Rating
IP67
Keyed Position
A
Mating Type
Full Thread
Mounting Type
Free Hanging (In-Line), Right Angle
Number of Contacts
5
Number of Positions
5
Orientation
Right Angle
Packaging
Bulk
Primary Type
M Series Automation
Shell Size
M12 in
Shielding
Yes
Termination
Screw
Type
M12
UPC Code
4046356322706
Voltage Rating
60 V
Warranty
Limited Lifetime
Wire Size
18-24 AWG
Overview
Phoenix Contact - SACC Series M Series Connectors