Skip to content

Phoenix Contact 1421532

Power cable, SAC-4P-15 0-PUR/M12FRS PE SH

Mfr. Part #: 1421532 / RS Stock #: 71850199

Phoenix Contact

Phoenix Contact 1421532

Mfr. Part #: 1421532
RS Stock #: 71850199

Description

Power cable, SAC-4P-15 0-PUR/M12FRS PE SH

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$202.09

5

$191.99

10

$185.92

Additional Inventory

Can ship in 10 days:

22

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SAC-4P-15,0-PUR/M12FRS PE SH
Application
Phoenix Contact M12 Power
Cable Length
15 m
Connector Angle Cable end 1
Right Angle
Connector Angle Cable end 2
Pigtail
Connector Type Cable end 1
M8 Female
Connector Type Cable end 2
Pigtail
Number of Conductors
4