Phoenix Contact 1407619
Housing, Sleeve, Plastive, Bayonet Flange, EVO Screw, HEAVYCON Series
Mfr. Part #: 1407619 / RS Stock #: 71119805
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.41
10
$6.82
25
$6.37
50
$6.04
100
$5.71
Additional Inventory
On order:
13
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0 mm
Accessory Type
Rectangular Connector Hoods
Actuation
Standard
Actuation Force
1 lbf
Alternate Mfr Part Number
HC-EVO-B06-HLFS-PLBK
Angle
Straight Degree(s)
Approvals
UL
Base Type
Standard
Blade Length
1 ft
Blade Material
Copper
Bus Type
Data
Bushing Material
Plastic
Cable Entry
Front
Cable Length
0.5 m (1.64 ft.) ft
Cable Type
Single Ended
Coding
A Coded
Coil Voltage
24 V V
Color
Gray
Communication Port Type
RJ45
Conductor Material
Copper
Conductor Size
16 AWG
Configuration
Electronic
Connection Type
Screw
Connector Type
Standard
Contact Current Rating
16 Amp
Contact Plating
Gold over Nickel
Contact Voltage Rating
250 VAC V ; 250 VDC V
Contains
Product
Control Voltage
24 V
Current Rating
0.2 A
Dielectric Material
Ceramic
Dimensions
0.08 in D
Display Colors
Black
Display Size
4.3 in in
Display Type
Touch Screen
Frequency
2.4GHz, 5GHz GHz
IP Rating
IP20
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Labels per Roll
1
Labels per Row
1
Labels per Sheet
10
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Rectangular Connector Hoods
Supply Voltage
24 VDC
Termination
Push-In
Type
Rectangular Connector Hoods
UPC Code
4046356776813
Warranty
Limited Lifetime
Wire Termination Type
Push-In
Overview
Phoenix Contact -
Housing, Sleeve, Plastive, Bayonet Flange, EVO Screw, HEAVYCON Series
Housing, Sleeve, Plastive, Bayonet Flange, EVO Screw, HEAVYCON Series