Skip to content

Phoenix Contact 1402018

Mini Terminal Block,Feed-Through,Screw conn,AWG: 20 - 8,W:7.5 mm,gray

Mfr. Part #: 1402018 / RS Stock #: 70972065

Phoenix Contact

Phoenix Contact 1402018

Mfr. Part #: 1402018
RS Stock #: 70972065

Description

Mini Terminal Block,Feed-Through,Screw conn,AWG: 20 - 8,W:7.5 mm,gray

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$6.34

250

$5.84

500

$5.07

1000

$4.44

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
MBK 10
Approvals
CSA ; UL Recognized ; cUL Recognized ; BV ; NK ; EAC ; cULus Recognized
Color
Gray
Dimensions
0.00 in W X 1.30 in L
Family Name
Mini Terminal Block Family
Mounting Type
DIN Rail Mount
Number of Connections
2
Number of Levels
1
Type
Feed-Through
UPC Code
4017918020750
Warranty
Limited Lifetime
Wire Termination Type
Screw

Overview

Mini feed-through terminal block, Connection method: Screw connection, Cross section: 0.5 mm2 - 10 mm2, AWG: 20 - 8, Width: 7.5 mm, Color: gray, Mounting type: NS 15

Features:
  • > Space saving thanks to compact design and mounting option on a 15 mm DIN rail
  • > Clear arrangement thanks to marking of all terminal points
  • > Easy potential distribution thanks to standardized plug-in bridges