Skip to content

Phoenix Contact 1319569

LED Enclosure Light, 13.78" Length, Swivel, Series Connection (78 Characters)

Mfr. Part #: 1319569 / RS Stock #: 73569204

Phoenix Contact

Phoenix Contact 1319569

Mfr. Part #: 1319569
RS Stock #: 73569204

Description

LED Enclosure Light, 13.78" Length, Swivel, Series Connection (78 Characters)

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$144.11

Additional Inventory

On order:

56

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
White
Dimensions
0.91 in H X 1.42 in W X 13.78 in L
IP Rating
IP67
Mounting Type
Clip Mount
Primary Type
Illumniator
Type
LED
Voltage Rating
24-240 VAC ; 24-240 VDC

Overview

Brighten Your Control Cabinet: Efficient LED Enclosure Light


 Improve visibility and simplify maintenance within your control cabinets with the Phoenix Contact LED Enclosure Light. This long-lasting LED light features a swivel design for optimal positioning and can be series-connected to reduce cabling for multi-cabinet setups.  Its wide voltage range and extended temperature tolerance ensure reliable performance in various industrial environments.


Features:

  • Long life: 50,000 hours of operation (L70 value) minimizes maintenance needs
  • Wide voltage range: 24 V AC/DC to 240 V AC/DC for versatile use
  • Extended temperature range: -13°F to 158°F (-25°C to +70°C) for reliable performance
  • Swivel design: (± 90° swivel range) for focused illumination
  • Series connection capability: Reduces cabling effort in linear control cabinet layouts


Applications:

  • Industrial control cabinets
  • Electrical enclosures
  • Machinery and plant equipment


FAQ:

Q: How easy is it to install the LED Enclosure Light?

A:  The light features tool-free mounting with clip or integrated retaining hook systems for quick and easy installation.