Skip to content

Phoenix Contact 1209114

SCREWDRIVER SLOT 1X5.5MM 8.78"

Mfr. Part #: 1209114 / RS Stock #: 70235173

Phoenix Contact

Phoenix Contact 1209114

Mfr. Part #: 1209114
RS Stock #: 70235173

Description

SCREWDRIVER SLOT 1X5.5MM 8.78"

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

17

Price

Qty.

Standard Price

1

$14.42

10

$13.84

25

$13.41

Additional Inventory

Can ship in 10 days:

15

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SZS 1 0X5 5 VDE
Approvals
VDE Zeichengenehmigung ; EAC
Material
Alloy Steel
Type
Straight
UPC Code
4046356357135
Warranty
Limited Lifetime

Overview

Screwdrivers - Standard
With the exception of Pozidriv/Supadriv™ screwdrivers which may be used on both Pozi and Supadriv™ screws it is important that the correct screwdriver is used for the recess of the screw being turned. Failure to do this may result in the tip of the driver becoming damaged where point pressure has resulted because of a missfit between tip and recess.,™ 'Supadriv' /Pozidriv' is a trade mark of European Industrial Services Ltd.,™ Phillips' is a trade mark of the Phillips International Corporation, U.S.A.