Skip to content

Phoenix Contact 1200101

Crimpfox 4-in-1 Multi-function Crimping Tool,3.94" (100mm),Ferrule,Indent Crimp

Mfr. Part #: 1200101 / RS Stock #: 70665666

Phoenix Contact

Phoenix Contact 1200101

Mfr. Part #: 1200101
RS Stock #: 70665666

Description

Crimpfox 4-in-1 Multi-function Crimping Tool,3.94" (100mm),Ferrule,Indent Crimp

In Stock:

1

Price

Qty.

Standard Price

1

$446.96

3

$411.20

Additional Inventory

Can ship in 10 days:

11

On order:

3

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Crimpers
Actuation
Manual
Alternate Mfr Part Number
CRIMPFOX 4 IN 1
Application
Industrial
Approvals
EAC
Color
Gray
Connection Type
Screw
Contact Material
CuZn
Contact Type
Standard
Control Voltage
24 V
Current Rating
0.1 A
For Use With
Crimpers
Frequency
2.4GHz, 5GHz GHz
Frequency Range
2.4GHz GHz
Housing Material
PA
Jacket Color
Black
Maximum Operating Temperature
70 C
Minimum Operating Temperature
-35 C
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Contacts
1
Number of Levels
1
Number of Positions
1
Overall Length
6.142 in
Pitch
0 mm in
Primary Type
Crimpers
Protection Class
IEC
Protocol Type
Standard
Size
1 in
Special Features
CrimpFox Series
Supply Voltage
24 VDC
Termination
Screw
Type
Crimpers
UPC Code
4055626042381
Voltage Rating
12 V
Warranty
Limited Lifetime
Wire Size
12 AWG

Overview

Phoenix Contact CRIMPFOX 4 in 1 Multi-Function Crimp Tool
These professional multifunctional crimping pliers are used for processing ferrules according to DIN 46228-4. Using the crimping pliers, conductors can be cut, stripped, twisted, and crimped with a ferrule.