Skip to content

Phoenix Contact 1089972

Power cable, SAC-4P- 5 0-110/M12FST

Mfr. Part #: 1089972 / RS Stock #: 71850203

Phoenix Contact

Phoenix Contact 1089972

Mfr. Part #: 1089972
RS Stock #: 71850203

Description

Power cable, SAC-4P- 5 0-110/M12FST

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

1

Price

Qty.

Standard Price

1

$44.83

5

$43.04

10

$42.14

25

$41.24

50

$40.35

100

$39.45

Additional Inventory

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SAC-4P- 5,0-110/M12FST
Application
Phoenix Contact M12 Power
Cable Length
5 m
Connector Angle Cable end 1
Right Angle
Connector Angle Cable end 2
Pigtail
Connector Type Cable end 1
M8 Female
Connector Type Cable end 2
Pigtail
Number of Conductors
4

Overview

Phoenix Contact M12 Power Series Power cable