Phoenix Contact 0912020
Circuit Breaker Solid State 10A Push-Push Holder 24VDC
Mfr. Part #: 0912020 / RS Stock #: 71321972
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$171.42
10
$162.85
25
$154.28
50
$145.70
100
$137.13
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Automatic Reset
Alternate Mfr Part Number
ECP 10
Current Rating
10 A
Mounting Type
DIN Rail Mount
Overload
Electronic
Type
Breaker/Switch Combination
UPC Code
4046356690768
Voltage Rating
24 V
Warranty
Limited Lifetime