Skip to content

Phoenix Contact 0819495

Markers for equipment, components and modules: pad size 22 x 12 mm 500 per roll

Mfr. Part #: 0819495 / RS Stock #: 70170037

Phoenix Contact

Phoenix Contact 0819495

Mfr. Part #: 0819495
RS Stock #: 70170037

Description

Markers for equipment, components and modules: pad size 22 x 12 mm 500 per roll

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

10

Price

Qty.

Standard Price

1

$70.23

5

$67.42

10

$66.02

25

$64.61

50

$63.21

Additional Inventory

Can ship in 10 days:

33

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
EMLP (22X12)R
Color
White
Label Color
White
Label Height
12 mm
Label Material
Polyester
Label Width
22 mm
Labels per Roll
500
Labels per Row
2
Material
Polyester
Packaging
Roll
UPC Code
4046356160674

Overview

Thermomark Printer and Accessories
THERMOMARK LINE from Phoenix Contact is the intelligent solution for the quick and easy labeling of terminal blocks, conductors and devices. The system comprises two different thermal transfer printers, the THERMOMARK CARD and the THERMOMARK ROLL.