Skip to content

Phoenix Contact 0819453

Markers for equipment, components and modules: pad size (13 x 9 mm) 500 per roll

Mfr. Part #: 0819453 / RS Stock #: 70170033

Phoenix Contact

Phoenix Contact 0819453

Mfr. Part #: 0819453
RS Stock #: 70170033

Description

Markers for equipment, components and modules: pad size (13 x 9 mm) 500 per roll

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$37.45

5

$35.95

10

$35.20

25

$34.45

50

$33.71

100

$32.96

Additional Inventory

On order:

8

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
0 mm
Accessory Type
Printer Reels & Rolls
Actuation
Standard
Actuation Force
1 lbf
Alternate Mfr Part Number
EMLP (13X9)R
Angle
Straight Degree(s)
Approvals
UL
Base Type
Standard
Blade Length
1 ft
Blade Material
Copper
Bus Type
Data
Bushing Material
Plastic
Cable Entry
Front
Cable Length
0.5 m (1.64 ft.) ft
Cable Type
Single Ended
Coding
B Coded
Coil Voltage
24 V V
Color
White
Communication Port Type
RJ45
Conductor Material
Copper
Conductor Size
16 AWG
Configuration
Electronic
Connection Type
Screw
Connector Type
Standard
Contact Current Rating
16 Amp
Contact Plating
Gold over Nickel
Contact Voltage Rating
250 VAC V ; 250 VDC V
Contains
Product
Control Voltage
24 V
Current Rating
0.2 A
Dielectric Material
Ceramic
Dimensions
0.08 in D
Display Colors
Black
Display Size
4.3 in in
Display Type
Touch Screen
Frequency
2.4GHz, 5GHz GHz
IP Rating
IP20
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Labels per Roll
500
Material
Polyester
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Packaging
Roll
Primary Type
Printer Reels & Rolls
Supply Voltage
24 V
Type
Label
UPC Code
4046356159838

Overview

Thermomark Printer and Accessories

THERMOMARK LINE from Phoenix Contact is the intelligent solution for the quick and easy Labeling of terminal blocks, conductors and devices. The system comprises two different thermal transfer printers, the THERMOMARK CARD and the THERMOMARK ROLL.