Skip to content

Phoenix Contact 0801730

DIN rail mount utility box DIN Rail Series

Mfr. Part #: 0801730 / RS Stock #: 71104140

Phoenix Contact

Phoenix Contact 0801730

Mfr. Part #: 0801730
RS Stock #: 71104140

Description

DIN rail mount utility box DIN Rail Series

In Stock:

51

Price

Qty.

Standard Price

1

$21.15

5

$19.46

10

$17.98

20

$16.29

50

$15.02

Additional Inventory

Can ship in 10 days:

258

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
DIN RAIL MOUNT UTILITY BOX
Approximate Height
8.7 in
Connection Type
Screw
Control Voltage
24 V
Frequency
2.4GHz, 5GHz GHz
Jacket Color
Black
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Electronic Enclosure
Supply Voltage
24 VDC
Type
Electronic Enclosure
UPC Code
4046356681728

Overview

Phoenix Contact DD24 Series -Plug