Skip to content

Phoenix Contact 0700025

Circuit Breaker Thermal Miniature 1 Pole 25A 32V Socket Mount TCP Series

Mfr. Part #: 0700025 / RS Stock #: 70342021

Phoenix Contact

Phoenix Contact 0700025

Mfr. Part #: 0700025
RS Stock #: 70342021

Description

Circuit Breaker Thermal Miniature 1 Pole 25A 32V Socket Mount TCP Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

15

Price

Qty.

Standard Price

1

$18.18

5

$17.27

10

$16.36

50

$15.45

100

$14.54

250

$13.63

Additional Inventory

Can ship in 10 days:

99

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
TCP 25/DC32V
Approvals
EAC
Color
White
Current Rating
25 A
Dimensions
0.80 in H X 0.00 in W X 0.94 in D
Mounting Type
Socket Mount
Number of Poles
1
Number of Positions
1
Overload
Thermal
UPC Code
4046356079877
Voltage Rating
32 V
Warranty
Limited Lifetime

Overview

li>Compact design with precise nominal current levels
  • A version with screw or spring-cage connection is used as a basic terminal block
  • In the event of an error, the time-sensitive search for a suitable replacement fuse is eliminated thanks to the reclosure function
  • Fits in all fuse holders designed for flat-type fuse inserts according to ISO 8820-3 (DIN 72581-3)
  • Plug-in thermal miniature circuit breakers combine the protective mechanism of an auto flat-type fuse with the advantages of a
  • circuit breaker
    The area of application extends to the protection of integrated circuits in all battery and onboard systems with up to 32 V DC