Skip to content

Pepperl+Fuchs Process Automation Z960

SAFESNAP, ZENER BARRIER, DUAL CHANNEL, DC

Mfr. Part #: Z960 / RS Stock #: 70093321

Pepperl+Fuchs Process Automation

Pepperl+Fuchs Process Automation Z960

Mfr. Part #: Z960
RS Stock #: 70093321

Description

SAFESNAP, ZENER BARRIER, DUAL CHANNEL, DC

In Stock:

7

Price

Qty.

Standard Price

1

$300.80

10

$285.76

25

$270.72

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
71858
Current Rating
203 mA
Function
Module ; Logic
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Mounting Type
DIN Rail Mount
Number of Channels
2
Primary Type
Barriers
Temperature Operating Range
-20 to +60 °C °C