Skip to content

Pepperl+Fuchs Factory Automation NJ5-18GM50-E3

ProXimity Sensor, DC, 084225

Mfr. Part #: NJ5-18GM50-E3 / RS Stock #: 70553109

Pepperl+Fuchs Factory Automation

Pepperl+Fuchs Factory Automation NJ5-18GM50-E3

Mfr. Part #: NJ5-18GM50-E3
RS Stock #: 70553109

Description

ProXimity Sensor, DC, 084225

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$157.88

5

$148.40

10

$145.26

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
084225
Cable Length
2 m
Connection Type
Cable 3-Wire
Housing Material
Stainless Steel 1.4305 (ASI 303)
Mounting Style
Flush Shielded
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Termination
3-wire
Voltage Regulation
DC