PCTEL 3978D
Antenna, GPS, 40Db, Low Noise(0.5Db), Low Pro Perm Mnt, Tnc F
Mfr. Part #: 3978D / RS Stock #: 72164050
Price
Qty.
Standard Price
1
$74.13
5
$68.20
10
$63.01
100
$57.08
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Antenna Type
GPS
Connection Type
TNC Jack
Frequency
1575.42 MHz
Gain
40 dB
Overview
High Gain Permanent Mount GPS Antenna
The 3978D high gain permanent mount GPS Antenna provides 40 dB gain and great
high out-of-band rejection performance and is the optimum choice for GPS Tracking
and Timing applications with long cable runs and stand alone GPS applications.
It features a precision tuned custom ceramic patch element for maximum signal
reception, 15 KV ESD circuit protection, a very low noise (0.5 dB) 3 stage LNA circuit
and a SAW filter. This enables the 3978D to provide a reliable and clear GPS signal
while minimizing loss-of-lock, even when conditions are less than ideal. Available in
an all-plastic, non-corrosive low-profile package for vehicle mounting.
Features:
Weather proof, all plastic, non-corrosive, low-profile enclosure
¾ inch thru-hole or bracket mount
Voltage range: 2.7-5.5 V
High gain: 40 dB (typical)
Low noise figure: 0.5 dB