Skip to content

Patlite LR6-02WCNW+FB295

Signal Tower, Washdown Safe, 60mm, M12, for 30mm panel or 1/2" NPT, Body Only

Mfr. Part #: LR6-02WCNW+FB295 / RS Stock #: 74231675

Patlite

Patlite LR6-02WCNW+FB295

Mfr. Part #: LR6-02WCNW+FB295
RS Stock #: 74231675

Description

Signal Tower, Washdown Safe, 60mm, M12, for 30mm panel or 1/2" NPT, Body Only

In Stock:

2

Price

Qty.

Standard Price

1

$126.00

Additional Inventory

Can ship in 10 days:

59

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Base Diameter
60 mm
Connection
M12
Maximum Operating Temperature
50 C
Minimum Operating Temperature
-20 C
Mounting Type
Multi Mount: 30mm Panel or 1/2” NPT
Special Features
No Buzzer/ Flashing
Supply Voltage
24 VDC