Panduit UTPCH16Y
TX6 PLUS Cat 6 UTP Patch Cord
Mfr. Part #: UTPCH16Y / RS Stock #: 72232947
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$17.54
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
(1) Ethernet 10BASE-T, 100BASE-T (Fast Ethernet), 1000BASE-T (Gigabit Ethernet)(2) 155 Mb/s ATM, 622 Mb/s ATM(3) Token ring 4/16(4) Voice/data systems(5) Voice over Internet Protocol (VoIP)
Color
Off White
Connector Type Cable end 1
RJ45 8
Connector Type Cable end 2
RJ45 8
Flammability Rating
LSZH
Wire Size
24 AWG