Skip to content

Panduit SD2H6

Slotted Duct Divider Wall, PVC, 2"H x 6, Panduct PanelMax Series

Mfr. Part #: SD2H6 / RS Stock #: 70333599

Panduit

Panduit SD2H6

Mfr. Part #: SD2H6
RS Stock #: 70333599

Description

Slotted Duct Divider Wall, PVC, 2"H x 6, Panduct PanelMax Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

6

$3.14

30

$3.01

60

$2.95

90

$2.89

120

$2.83

Additional Inventory

On order:

120

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 6
Multiples Of: 6
Unit Price:
$

/Linear Foot
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Wiring Duct Accessory - Slotted Divider Wall
For Use With
PVC Wiring Duct
Material
Polyvinyl Chloride (PVC)
Mounting Type
Adhesive, Screw
Primary Type
Wiring Duct
Protection Class
Duct, Wiring
Special Features
Adhesive Backed, Flame Retardant, Wide Slot
Type
Slotted
UPC Code
074983745029

Overview

Panduct® slotted divider wall, 2.00" nominal duct height, 6' length, PVC, light gray.