Skip to content

Panduit PLT4S-C76

Cable Tie, 14.6 (371mm) length, TEFZEL, Aqua, PAN-TYPLT Series

Mfr. Part #: PLT4S-C76 / RS Stock #: 70043905

Panduit

Panduit PLT4S-C76

Mfr. Part #: PLT4S-C76
RS Stock #: 70043905

Description

Cable Tie, 14.6 (371mm) length, TEFZEL, Aqua, PAN-TYPLT Series

In Stock:

4

Price

Qty.

Standard Price

1

$383.04

3

$352.40

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 100
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures and use in nuclear power facilities and chemical processing plants
Approximate Length
14.50 in
Color
Aqua
Dimensions
0.24 in H X 14.60 in L
For Use With
GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH, PPTS, STS2, STH2
Material
Tefzel
Product Header
Standard Cross Section Cable Tie
Protection Class
Tie, Cable
Special Features
Locking
Tensile Strength
50 lbs.
UPC Code
074983540938

Overview

Pan-Ty? Cable Ties - TEFZEL*
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.


The Pan-Ty Cable Ties are designed for use in numerous applications to meet a variety of needs in the OEM, MRO, and Construction Markets. They are made with one-piece construction for consistent performance and reliablity along with the lowest threading force of any one-piece cable tie in the industry.


Standard Cross Section


-?TEFZEL is ideal for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures


-?UL Flammability rating of UL94V-0


-?Distinctive aqua blue color.


-?TEFZEL cable tie mounts also available






-?TEFZEL is the registered trademark of E. I. du Pont de Nemours and Company.