Skip to content

Panduit GES62F-C

Grommet edge, solid, 0.036 to 0.062" panel, 100 Ft., Polyethylene, Wht

Mfr. Part #: GES62F-C / RS Stock #: 70044453

Panduit

Panduit GES62F-C

Mfr. Part #: GES62F-C
RS Stock #: 70044453

Description

Grommet edge, solid, 0.036 to 0.062" panel, 100 Ft., Polyethylene, Wht

In Stock:

2

Price

Qty.

Standard Price

1

$43.07

5

$40.92

10

$40.06

25

$39.19

50

$38.33

100

$37.47

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
To Protect and Prevent Wires and Cables from Chafing Against Sharp Edges of Panel Walls and Knockouts.
Color
Natural
Flammability Rating
UL94-HB
Grommet Length
100 Ft.
Grommet Thickness
0.03 in
Material
Polyethylene
Slot Size
0.15 in
Type
Continuous (Caterpillar)
UPC Code
074983601813

Overview

  • General purpose material for indoor use up to 122°F(50°C)
  • Provided in 0.030" (0.8mm) thick material making it highly flexible
  • Use product on irregularly shaped and round panel holes
  • Adhesive ensures product stays in place