Skip to content

Panduit G1X2LG6

Type G Wide Slot Wiring Duct, 1 W x 2 H, 6 L, PVC, Panduct PanelMax Series

Mfr. Part #: G1X2LG6 / RS Stock #: 70044156

Panduit

Panduit G1X2LG6

Mfr. Part #: G1X2LG6
RS Stock #: 70044156

Description

Type G Wide Slot Wiring Duct, 1 W x 2 H, 6 L, PVC, Panduct PanelMax Series

Out of Stock

Price

Qty.

Standard Price

1

$35.14

5

$33.38

10

$31.71

20

$30.13


Please see replacement part(s):
70333518

Additional Inventory

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For general purpose control panel wiring and to route and protect wiring in communication closets
Color
Gray
Material
Polyvinyl Chloride (PVC)
Mounting Type
Screw
Primary Type
Wiring Duct
Product Header
Wide Finger Slotted Wiring Duct
Protection Class
Duct, Wiring
Quantity
1
Series
Panduct PanelMax Series
Special Features
Flame Retardant, Wide Slot
Type
Slotted
UPC Code
074983545445

Overview

Panduct® Type G - Wide Slot Wiring Duct (Light Gray)
Wide finger/slot design provides greater sidewall rigidity and can be used with a wide range of wire bundle sizes.

PANDUIT® exclusive rounded edges protects hands and wiring/cabling from abrasion.

Base and cover sold separately.



Specifications


  • Made of lead-free PVC


  • UL Recognized continuous use temperature: 122 °F (50°C)


  • UL94 Flammability Rating of V-0


  • Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material