Skip to content

Panduit F1.5X4LG6

Type F Narrow Slot Duct, PVC, 1.5" x 4"x 6, Panduct PanelMax Series

Mfr. Part #: F1.5X4LG6 / RS Stock #: 70333449

Panduit

Panduit F1.5X4LG6

Mfr. Part #: F1.5X4LG6
RS Stock #: 70333449

Description

Type F Narrow Slot Duct, PVC, 1.5" x 4"x 6, Panduct PanelMax Series

In Stock:

180

Price

Qty.

Standard Price

6

$10.73

18

$10.30

24

$10.09

36

$9.87

48

$9.66

Additional Inventory

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 6
Multiples Of: 6
Unit Price:
$

/Linear Foot
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Narrow slot/finger design provides more slots to fit the spacing of high-density terminal block applications
Color
Light Gray
Dimensions
4.02 in H X 72.00 in L
Flammability Rating
UL94V-0
Includes
Base Only
Material
Polyvinyl Chloride (PVC)
Mounting Type
Screw
Primary Type
Wiring Duct
Type
Slotted
UPC Code
074983375417

Overview

Panduit Panduct PanelMax — Type F Narrow Slotted Wiring Duct | Wiring Duct for Control Panel Applications:

Panduct Type-F Wiring Duct from Panduit is ideal for use with high-density terminal blocks or other crowded wiring applications. With narrow 0.2" wide slots, wires can be neatly managed from several points of access, for easy installation or ID labeling of cables/wires. Each duct comes predrilled, and is even available with adhesive backing for easy adhesion to the back of workstations, enclosures, or media closets for additional wire managemen.

Features:
  • Narrow slot/finger design provides more slots to fit the spacing of high-density terminal blocks and other hardware
  • Available in 31 sizes from .5" x .5" up to 6" x 4" in a variety of colors
  • Double restricted slot design retains wires, eliminating hassle and saving time
  • Exclusive Panduit smooth rounded edges prevents wiring abrasion
  • Non-slip cover liner prevents cover slide
  • Specially formulated lead-free PVC material
  • Flush cover design provides a neat appearance
  • Narrow finger/slot design closely matches the spacing of high-density components
  • Upper and lower scorelines allows easy fingers and sidewall section removal, saving installation time
  • Provided with mounting holes
  • Base and cover length is 6 feet
  • UL Recognized File No. E147128
  • UL94 Flammability Rating of V-0
  • CSA Certified C22.2
  • Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
  • CE Compliant
  • RoHS Compliant