Panduit DNFR18-250FIB-M
Right Angle Female Disconnect, tab size of 0.250 X 0.032, 22-18 AWG, Red Nylon
Mfr. Part #: DNFR18-250FIB-M / RS Stock #: 70250484
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.61
10
$0.5185
25
$0.4758
50
$0.4392
100
$0.4087
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Right Angle Right Angle
Color
Red
Flammability Rating
UL94-HB
For Use With
CT-300-1
Gender
Female
Insulation Material
Nylon
Insulation Type
Nylon
Material
Brass
Size
11/32” in
Tab Size
0.250 x 0.032 In.
Termination
Crimp
Type
Female Disconnect
UPC Code
074983826131
Wire Size
18-22 AWG