Skip to content

Panduit DB-C

Divider Wall Base for NR1 or #8, #10, M4 or M5 Screw, Panduct PanelMax Series

Mfr. Part #: DB-C / RS Stock #: 70044092

Panduit

Panduit DB-C

Mfr. Part #: DB-C
RS Stock #: 70044092

Description

Divider Wall Base for NR1 or #8, #10, M4 or M5 Screw, Panduct PanelMax Series

In Stock:

9

Price

Qty.

Standard Price

1

$33.86

5

$32.17

10

$31.49

25

$30.81

50

$30.14

100

$29.46

Additional Inventory

On order:

10

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 100
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Material
Acrylonitrile butadiene styrene ; ABS
Primary Type
Wiring Duct
Product Header
Duct Divider Wall Mounting Base
Protection Class
Base, Mounting
Quantity
100
Special Features
Abrasion Resistant
Type
Divider Wall Mounting Base
UPC Code
074983348770

Overview

Panduct® Mounting Base - Type G, F, FS, D & TMC Duct
  • Installed when mounting duct
  • Acts as a shroud around the screw to protect wires from abrasion