Panduit CT-2500/L
Crimping Tool, Speed 2s, Supp Voltage 120VAC, Btry Powered Actuation, CT Series
Mfr. Part #: CT-2500/L / RS Stock #: 71947424
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,958.74
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Battery powered
Application
Terminals, Disconnects and splices
Battery Type
Lithium-Ion
Battery Voltage
120 V
Compatibility
Terminals, Splices, Disconnects, and Ferrules
Includes
Material
Plastic
Overall Height
2.5 in
Overall Width
2.5 in
Speed
2 s
Supply Voltage
120 VAC
Type
Crimping Tool
UPC Code
00613056169159
Overview
The Panduit® BlackFin® Crimping Tool is built with an innovative in-line ergonomic design requires less hand force, reducing the risk of injury. The tool crimp force of 1.7 tons crimps a range of #22 – 10 AWG terminals, #26 – 10 AWG single wire ferrules, and #22 – 12 AWG twin wire ferrules. Includes battery powered crimping tool, two 10.8 V, 1.5 Ah Li-ion batteries, 120V battery charger with USA Type A plug, and molded carrying case. Crimp dies (Panduit CD-525, CD-550, CD-570 and CD-090) sold separately.