Skip to content

Panduit CJ688TGYL

Mini-Com Module, Cat 6, UTP, 8 pos 8 wire, Universal, Yellow, TG Style

Mfr. Part #: CJ688TGYL / RS Stock #: 71145990

Panduit

Panduit CJ688TGYL

Mfr. Part #: CJ688TGYL
RS Stock #: 71145990

Description

Mini-Com Module, Cat 6, UTP, 8 pos 8 wire, Universal, Yellow, TG Style

In Stock:

23

Price

Qty.

Standard Price

1

$16.87

5

$15.52

10

$14.09

50

$12.99

100

$12.15

500

$11.47

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Polycarbonate
Color
Yellow
Contact Material
Phosphor Bronze
Contact Plating
Gold
Family Name
Mini-Com Family
Primary Type
Connectorized Wallplate Inserts
UPC Code
074983395545

Overview

Panduit Mini-Com TX6 PLUS Series - Category 6 / Class E, 8-Position UTP Jack Modules:

Category 6/Class E, 8-position, UTP jack module shall terminate 4-pair, 22 - 26 AWG, 100 ohm unshielded twisted pair cable and shall not require use of a punchdown tool. UTP jack modules shall use a forward motion termination method to optimize performance by maintaining cable pair geometry while eliminating conductor untwist. The termination cap shall be color-coded white to designate Category 6 performance and shall include a universal label coded for T568A and T568B wiring schemes.

Mini-Com TX6 PLUS UTP Jack Modules are a component of the TX6 PLUS UTP Copper Cabling System. This end-to-end system is interoperable and backwards compatible, providing design flexibility to protect network investments well into the future. With certified performance to the ANSI/TIA-568-C.2 Category 6 and ISO 11801 Class E standards, this system is ideal for today's high performance workstation applications. With certified performance to the ANSI/TIA-568-C.2 Category 6 and ISO 11801 Class E standards.

Features:
  • Category 6/Class E channel and component performance
  • Exceeds channel requirements of ANSI/TIA-568-C.2 Category 6 and ISO 11801
  • Class E standards at swept frequencies 1 to 250 MHz
  • Exceeds component requirements of ANSI/TIA-568-C.2 Category 6 and ISO
  • 11801 Class E standards at swept frequencies 1 to 250 MHz
  • Rated for 2500 cycles with IEEE 802.3af / 802.3at and proposed 802.3bt type 3 and type 4
  • Supports Power over HDBaseT up to 100 watts
  • UL rated: UL 1863 (Use as communications circuit accessory)
  • UL 2043 (Suitable for use in air-handling spaces)
  • Operating Temperature: -10°C to 65°C (14°F to 149°F)
  • Conductor termination range: Wire cap compatible with 22 - 26 AWG solid or stranded cable with conductor insulation diameters of 0.060 in. max. and overall cable O.D. 0.200 in. to 0.330 in.
  • 100% performance tested Confidence that each jack module will deliver the critical electrical performance requirements
  • Utilizes enhanced Giga-TX Technology
  • Optimizes performance by eliminating conductor untwist and reduces installation time and expense
  • Modular UTP jack modules snap in and out of all Mini-Com Faceplates, Modular
  • Patch Panels and Surface Mount Boxes for easy moves, adds, and changes
  • Individually serialized Marked with quality control number for future traceability
  • RJ45 interface Industry standard interface provides a quick and easy plug and play connection to RJ45 patch cords; backwards compatible
  • Identification Can be clearly identified with optional labels and icons for port identification
  • Angle termination version available
  • Side opening allows cable to be terminated to the right or left side of the jack module; ideal for installations that have minimal depth that may not allow standard bend radius practices to be accommodated
  • EGJT termination tool ensures conductors are fully terminated by utilizing a smooth forward motion without impact on critical internal components for maximum reliability; TGJT termination tool ideal for hig volume installations
  • Block out device (optional) Provides a simple and secure method to control access to data ports whil not in use
  • Shuttered version (optional)
  • Integrated spring shuttered door keeps out dust and debris of unmated RJ45 jack modules automatically
  • FCC and ANSI compliance
  • Meets ANSI/TIA-1096-A contacts plated with 50 microinches of gold for superior performance
  • IEC compliance: Meets IEC 60603-7 and IEC 60512-99-001
  • RoHS, PoE & PoH Compliant

    Applications:
  • Ethernet 10BASE-T, 100BASE-T (Fast Ethernet), 1000BASE-T (Gigabit Ethernet)
  • 155 Mb/s ATM, 622 Mb/s ATM, 1.2 Gb/s ATM
  • Token Ring 4/16
  • Digital video and broadband/baseband analog video
  • Voice over Internet Protocol (VoIP)