Panduit CJ688TGBU
Jack Module, Mini-Com, Cat 6, UTP, 8 pos, Polycarbonate, TX6 PLUS Series
Mfr. Part #: CJ688TGBU / RS Stock #: 70518481
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$24.24
5
$22.30
10
$20.24
50
$18.66
100
$17.45
500
$16.48
1000
$15.03
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Body Material
Polycarbonate
Cable Type
Cat 6
Color
Blue
Contact Material
Phosphor Bronze
Contact Plating
Gold
Family Name
Mini-Com Family
Number of Contacts
8
Primary Type
RJ45
Termination
TG Style
Type
Module Jack
UPC Code
074983395460
Overview
Panduit Mini-Com TX6 PLUS Series - Category 6 / Class E, 8-Position UTP Jack Modules:
Category 6/Class E, 8-position, UTP jack module shall terminate 4-pair, 22 - 26 AWG, 100 ohm unshielded twisted pair cable and shall not require use of a punchdown tool. UTP jack modules shall use a forward motion termination method to optimize performance by maintaining cable pair geometry while eliminating conductor untwist. The termination cap shall be color-coded white to designate Category 6 performance and shall include a universal label coded for T568A and T568B wiring schemes.
Mini-Com TX6 PLUS UTP Jack Modules are a component of the TX6 PLUS UTP Copper Cabling System. This end-to-end system is interoperable and backwards compatible, providing design flexibility to protect network investments well into the future. With certified performance to the ANSI/TIA-568-C.2 Category 6 and ISO 11801 Class E standards, this system is ideal for today's high performance workstation applications. With certified performance to the ANSI/TIA-568-C.2 Category 6 and ISO 11801 Class E standards.
Features:
Category 6/Class E channel and component performance
Exceeds channel requirements of ANSI/TIA-568-C.2 Category 6 and ISO 11801
Class E standards at swept frequencies 1 to 250 MHz
Exceeds component requirements of ANSI/TIA-568-C.2 Category 6 and ISO
11801 Class E standards at swept frequencies 1 to 250 MHz
Rated for 2500 cycles with IEEE 802.3af / 802.3at and proposed 802.3bt type 3 and type 4
Supports Power over HDBaseT up to 100 watts
UL rated: UL 1863 (Use as communications circuit accessory)
UL 2043 (Suitable for use in air-handling spaces)
Operating Temperature: -10°C to 65°C (14°F to 149°F)
Conductor termination range: Wire cap compatible with 22 - 26 AWG solid or stranded cable with conductor insulation diameters of 0.060 in. max. and overall cable O.D. 0.200 in. to 0.330 in.
100% performance tested Confidence that each jack module will deliver the critical electrical performance requirements
Utilizes enhanced Giga-TX Technology
Optimizes performance by eliminating conductor untwist and reduces installation time and expense
Modular UTP jack modules snap in and out of all Mini-Com Faceplates, Modular
Patch Panels and Surface Mount Boxes for easy moves, adds, and changes
Individually serialized Marked with quality control number for future traceability
RJ45 interface Industry standard interface provides a quick and easy plug and play connection to RJ45 patch cords; backwards compatible
Identification Can be clearly identified with optional labels and icons for port identification
Angle termination version available
Side opening allows cable to be terminated to the right or left side of the jack module; ideal for installations that have minimal depth that may not allow standard bend radius practices to be accommodated
EGJT termination tool ensures conductors are fully terminated by utilizing a smooth forward motion without impact on critical internal components for maximum reliability; TGJT termination tool ideal for hig volume installations
Block out device (optional) Provides a simple and secure method to control access to data ports whil not in use
Shuttered version (optional)
Integrated spring shuttered door keeps out dust and debris of unmated RJ45 jack modules automatically
FCC and ANSI compliance
Meets ANSI/TIA-1096-A contacts plated with 50 microinches of gold for superior performance
IEC compliance: Meets IEC 60603-7 and IEC 60512-99-001
RoHS, PoE & PoH Compliant
Applications:
Ethernet 10BASE-T, 100BASE-T (Fast Ethernet), 1000BASE-T (Gigabit Ethernet)
155 Mb/s ATM, 622 Mb/s ATM, 1.2 Gb/s ATM
Token Ring 4/16
Digital video and broadband/baseband analog video
Voice over Internet Protocol (VoIP)
Category 6/Class E, 8-position, UTP jack module shall terminate 4-pair, 22 - 26 AWG, 100 ohm unshielded twisted pair cable and shall not require use of a punchdown tool. UTP jack modules shall use a forward motion termination method to optimize performance by maintaining cable pair geometry while eliminating conductor untwist. The termination cap shall be color-coded white to designate Category 6 performance and shall include a universal label coded for T568A and T568B wiring schemes.
Mini-Com TX6 PLUS UTP Jack Modules are a component of the TX6 PLUS UTP Copper Cabling System. This end-to-end system is interoperable and backwards compatible, providing design flexibility to protect network investments well into the future. With certified performance to the ANSI/TIA-568-C.2 Category 6 and ISO 11801 Class E standards, this system is ideal for today's high performance workstation applications. With certified performance to the ANSI/TIA-568-C.2 Category 6 and ISO 11801 Class E standards.
Features:
Applications: