Panasonic Electronic Components RP-SDQE04DA1
Memory Card; SD; PE Series; Consumer Plus SLC-Lite; 4GB
Mfr. Part #: RP-SDQE04DA1 / RS Stock #: 70605675
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$17.46
5
$16.41
10
$16.23
20
$16.06
50
$15.89
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacity
4 GB
Class
10
Humidity
5 to 95 %RH
Operating Temperature
-13 to 185 °F
Output Current
-24 to 24 mA A
Performance
65 MB/s
Shock Resistance
1,000 G
Storage Temperature
-40 to 185 F (-40 to 85 C) °C
Supply Voltage
-0.3 to 4.6 V V
Vibration
15 Gp p
Warranty
1 Year
Overview
The QE Series adopts MLC (Multi Level Cell) NAND flash memory with "SLC (Single Level Cell) Lite" access mode that provides
higher endurance, data retention and power fail robustness than standard MLC products. An extended operating temperature range of -25°C to
+85°C is suitable for various applications. The integrated enhanced controller ensures long lifetime use and high system performance. Quality is
maintained with 100% product screening before shipment to achieve low failure rate. Storage capacity options include 4GB, 8GB and 16GB models.
higher endurance, data retention and power fail robustness than standard MLC products. An extended operating temperature range of -25°C to
+85°C is suitable for various applications. The integrated enhanced controller ensures long lifetime use and high system performance. Quality is
maintained with 100% product screening before shipment to achieve low failure rate. Storage capacity options include 4GB, 8GB and 16GB models.