Skip to content

Panasonic Electronic Components ECW-F2W474JAQ

Capacitor,Polypro Met,Cap 0.47 uF,Tol 5%,Vol-Rtg 450 VDC,Radial,Crimped,Bulk

Mfr. Part #: ECW-F2W474JAQ / RS Stock #: 70260336

Panasonic Electronic Components

Panasonic Electronic Components ECW-F2W474JAQ

Mfr. Part #: ECW-F2W474JAQ
RS Stock #: 70260336

Description

Capacitor,Polypro Met,Cap 0.47 uF,Tol 5%,Vol-Rtg 450 VDC,Radial,Crimped,Bulk

In Stock:

600

Price

Qty.

Standard Price

3

$0.84

15

$0.78

30

$0.72

300

$0.66

750

$0.59

3000

$0.52

Additional Inventory

Minimum Qty: 3
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
0.47 uF
Capacitance Range
0.001 to 9999 uF
Configuration
Radial
Element Material
Polypropylene Metallized
Lead Diameter
0.6 mm
Lead Spacing
10 mm
Lead Type
Crimped
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Bulk
Termination
Through Hole
Tolerance
5% %
Voltage Rating
450 VDC

Overview

Designed for high frequency and current applications.
Features:
  • Small Size
  • Excellent Frequency Characteristics
  • Low Loss
  • Low Hum Sound Noise