Skip to content

Panasonic Electronic Components BR-CT2P

Battery,Non-Rechargeable,Cylindrical,Lithium,3 VDC,5Ah,Solder Tab,BR Series

Mfr. Part #: BR-CT2P / RS Stock #: 70196859

Panasonic Electronic Components

Panasonic Electronic Components BR-CT2P

Mfr. Part #: BR-CT2P
RS Stock #: 70196859

Description

Battery,Non-Rechargeable,Cylindrical,Lithium,3 VDC,5Ah,Solder Tab,BR Series

RoHS Exempt RoHS Exempt

Hazardous Material Hazardous Material

In Stock:

9

Price

Qty.

Standard Price

1

$23.29

5

$22.13

10

$21.66

25

$21.20

50

$20.73

100

$20.26

200

$19.80

Additional Inventory

On order:

18

RoHS Exempt RoHS Exempt

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
LITH-14-1 PANA
Battery Voltage
3 V
Capacity
5 mAh
Chemical System
Lithium
Operating Temperature
-40 to 85 °C
Primary Type
Non-Rechargeable
Product Header
BR Series Cylindrical Type Lithium Battery
Tab Type
Specialty Batteries
Termination
Solder Tabs
Voltage Rating
3 VDC
Weight
42 g

Overview

3 V Universal Lithium Battery
  • Hitemp mem. application
    0.45 lbs. weight. 6700 mAh capacity.