Skip to content

Panasonic Electronic Components BR-2/3AG

Battery,Non-Rechargeable,Cylindrical,Lithium,3 VDC,1.45Ah,Pressure Contact,BR

Mfr. Part #: BR-2/3AG / RS Stock #: 70196876

Panasonic Electronic Components

Panasonic Electronic Components BR-2/3AG

Mfr. Part #: BR-2/3AG
RS Stock #: 70196876

Description

Battery,Non-Rechargeable,Cylindrical,Lithium,3 VDC,1.45Ah,Pressure Contact,BR

RoHS Exempt RoHS Exempt

Hazardous Material Hazardous Material

In Stock:

42

Price

Qty.

Standard Price

1

$11.60

5

$10.79

10

$10.44

25

$10.09

50

$9.74

100

$9.40

200

$9.05

Additional Inventory

RoHS Exempt RoHS Exempt

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
COMP-5HC
Battery Voltage
3 V (Nom.) V
Capacity
1.45 Ah
Chemical System
Lithium
Operating Temperature
-40 to 85 °C
Primary Type
Non-Rechargeable
Product Header
BR Series Cylindrical Type Lithium Battery
Tab Type
Specialty Batteries
Termination
Pressure Contact
Voltage Rating
3 VDC
Weight
13.5 g

Overview

Panasonic Cylindrical Lithium Batteries are notable for their high voltage, energy density, durability, and stable operation.

Features:
  • High Voltage
  • High Energy Density
  • Long Shelf Life
  • Stable Operation
  • High Rate Discharge
  • Strong Leakage Resistance
  • Excellent Durability

    Applications:
  • Cameras
  • Electrical Lock
  • Electronic Counter
  • Electronic Measurement Equipment
  • Emergency Signal Light
  • Gas Safety Emergency Cutoff System
  • Memory Back-Up
  • Utility Meters