Skip to content

Panasonic Electronic Components 10TPB220M

220uF SMD Solid Polymer Tantalum Capacitor, 10 V +/-20%, POSCAP Series

Mfr. Part #: 10TPB220M / RS Stock #: 70323811

Panasonic Electronic Components

Panasonic Electronic Components 10TPB220M

Mfr. Part #: 10TPB220M
RS Stock #: 70323811

Description

220uF SMD Solid Polymer Tantalum Capacitor, 10 V +/-20%, POSCAP Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

2000

$1.50

10000

$1.43

20000

$1.35

200000

$1.28

500000

$1.20

1000000

$1.13

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 2000
Multiples Of: 2000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
220 uF
Capacitance Range
100 to 999 uF
Case Size
2916 ; 7343
Element Material
Tantalum
ESR
40 mOhms
Mounting Type
PCB Mount
Termination
SMD
Tolerance
20% %
Voltage Rating
10 VDC

Overview

Features:
  • Temperature Range: -55°C to +105°C