Orion Fans OD180APL-48LB
DC Fan,Square, 180x180x65mm,48V,300CFM
Mfr. Part #: OD180APL-48LB / RS Stock #: 70859441
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$117.99
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
300 CFM
Approximate Size
7.1 x 7.1 in ; 180 x 180 mm
Approximate Thickness
2.6 in ; 66 mm
Bearing Type
Dual Ball
Configuration
Square
Fan Type
DC
Noise Level
46 dBA
Termination
Wire Leads
Voltage Rating
48 V
Overview
Orion Fans OD180APL Series - Aluminum Frame 12, 24, 48V 180x65mm (7.1"x 2.6"):
All Orion DC Fans are designed to meet UL, cUL, TUV, VDE and CE standards.
Features:
Frame: Diecast Aluminum
Life Expectancy (L10): Ball - 60,000 hrs (45C)
Impeller: PBT, UL94V-O plastic
Connection: 2x Lead wires or terminals
Motor: Brushless DC, auto restart, impedance and polarity protected
Bearing System: Dual Ball bearing
PWM Input (Manual Speed Control) Sleeve bearing
Insulation Resistance: 10Mohm between leadwire and frame (500VDC)
Dielectric Strength: 1 second at 500 VAC, max leakage - 500 MicroAmp
Temperature Range: -20C ~ +65C
Available Options:
Tachometer (FG)
Alarm (RD)
Thermal Speed Control
All Orion DC Fans are designed to meet UL, cUL, TUV, VDE and CE standards.
Features: